Cordless battery-pool vacuum for targeted and manual pool cleaning
The Sweep 4000 is an innovative, battery-operated pool and swimming pool vacuum for targeted and wireless cleaning of pools. It is suitable for Ideal for the removal of fine-grained dirt, algae and sand and enables an effective cleaning without the disturbing cables.
With a constant suction power of up to 60 minutes running time the pool suction reliably removes dirt particles from a size of 120 µm. The telescopic pipe can be adjusted continuously to a length of up to 2.30 m and makes a comfortable cleaning possible even at places difficult to reach. The Sweep 4000 is suitable for pools with a diameter of up to 5 meters.
Two different brush attachments provide for flexible usage possibilities: A grooved cleaning brush for deposits and algae as well as a large-area attachment for floor areas and corners. The integrated fine-pore particle filter with check valve prevents the escape of absorbed dirt.
Thanks to USB-C charging connection, robust and chlorine-resistant materials as well as the protection class IPX8 the Sweep 4000 is designed for optimum use in the pool and is easy to use.
This text is machine translated.