Solar-pool heating for environment-friendly heating of pools up to 20,000 liters
The SPH 10000 S solar-pool heating enables an efficient and environment-friendly heating of pools with one
Capacity of up to 20,000 liters - without any additional power costs. The warming is done exclusively by the power of the sun and ensures a pleasant temperature of the pool water.
The high-quality HDPE solar collector with polycarbonate cover reduces heat losses and ensures effective heat absorption. With a maximum flow rate of up to 10,000 l/h, the pool solar heating Ideal is suitable for use in common pool filter systems.
Thanks to the telescopic feet the collector can be optimally aligned with the sun. The connection is made simply via 32/38-mm hoses, through which a quick installation is possible. For a higher heating output, several sensors can be used
Modules can be combined with each other.
The SPH 10000 S is thus a practical solution for pool owners, who value sustainable pool heating and simple
Handling.
This text is machine translated.