Inverter pool heat pump for heating and cooling pools up to 35 m³
The Steam 35 Inverter Pool heat pump uses the free heat of the surrounding air to heat or cool pool water particularly efficiently. It is ideal for pools with a volume of up to 35 m³ and ensures pleasant water temperatures all year round.
Thanks to modern inverter technology, the heat pump adjusts its power automatically to the actual requirement.
This significantly reduces power consumption and ensures particularly low operating costs as compared to conventional heat pumps. The high COP value of up to 14.3 represents a very efficient use of energy.
The titanium-coated heat exchanger is resistant to chlorine and salt water and ensures a long life.
In addition, the integrated freeze protection protects the heat pump at low outdoor temperatures. The operation is done comfortably via an LCD-display, over which the desired temperature can be set easily.
The Steam 35 inverter works with the environmentally friendly R290 refrigerant and combines high performance with sustainable technology – Ideal for demanding pool owners.
This text is machine translated.