Inverter pool heat pump for heating and cooling pools up to 45 m³
The Steam 45 Inverter Pool heat pump uses the free heat of the surrounding air to heat or cool pool water particularly efficiently. It is ideal for pools with a volume of up to 45 m³ and offers a powerful solution for larger pools.
Thanks to modern inverter technology, the heat pump continuously adjusts its output to the actual demand.
This significantly reduces energy consumption and significantly reduces operating costs compared to conventional heat pumps. With a COP of up to 14.1, the Steam 45 inverter impresses with its high energy efficiency and high heating power.
The titanium-coated heat exchanger is resistant to chlorine and salt water and ensures a long life.
Integrated freeze protection ensures safe operation even at low outdoor temperatures. The desired target temperature can be set easily and comfortably via the LCD-display.
The Steam 45 inverter uses the environmentally friendly R290 refrigerant and combines high performance, sustainability and ease of use – Ideal for demanding pool owners with larger pools.
This text is machine translated.