
Number
Technical specifications
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
46 m
- Max. discharge pressure
4.6 bar
- Max. feed rate
3300 l/h
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Selfpriming up to
9 m
- Max. cable length
1.5 m
- Power consumption (P1)
800 W
- Length
350 mm
- Width
180 mm
- Height
260 mm
- Dim
(L x W x H) 350 x 180 x 260 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 275978 T.I.P. - Technische Industrie Produkte Clean-Jet 1000 Plus Garden pump 3300 l/h 46 m
User & Safety Instructions 275978 T.I.P. - Technische Industrie Produkte Clean-Jet 1000 Plus Garden pump 3300 l/h 46 m
Warranty Terms
Warranty Terms 275978 T.I.P. - Technische Industrie Produkte Clean-Jet 1000 Plus Garden pump 3300 l/h 46 m
Description
This text is machine translated.
Scope of delivery
- Inclusive of 4 m suction fittings.








