
Number
Highlights & Details
T.I.P. - Technische Industrie Produkte DHWA 5000-5 INV Inverter pump 5000 48 m
- Multipurpose use - takes over the functions of domestic water supply, domestic water supply and garden pump
- Intelligent power adjustment – regulates power consumption as needed and saves up to 50% energy
- Whisper-quiet operation – only 67 dB, Ideal for garden and living areas
- Intuitive touch-LCD display – easy pressure setting & status display
- High safety – With dry-running protection, leak monitoring & automatic switch on/off
Technical specifications
- Material housing: Stainless steel
- Pressure max. 4.8 bar
- Pressure connection/suction connection 30.93 mm (1" female thread)
- Suction height max. 5 m
- Max. Temperature of pumped medium: 75 °C
- Sound power level 67 dB
- Protection type of plug IP44
- Delivery height/discharge rate:
- 40 m – 1,200 l/h
- 30 m – 2,400 l/h
- 20 m – 3,500 l/h
- 10 m – 4,300 l/h
- Product type
Inverter pump
- Operating voltage
230 V
- Max. delivery head
48 m
- Max. discharge pressure
4.8 bar
- Max. feed rate
5000
- Hose connector
30.93 mm (1") IG
- Pressure connection
30.93 mm (1") IG
IP5X
- Factory colour
Black/red
- Max. cable length
1 m
- Power consumption (P1)
550 W
- Length
391 mm
- Width
194 mm
- Height
292 mm
- Dim
(L x W x H) 391 x 194 x 292 mm
- Weight
8.3 kg
Documents & Downloads
Datasheet
Datasheet 3400878 T.I.P. - Technische Industrie Produkte DHWA 5000-5 INV Inverter pump 5000 48 m
User & Safety Instructions
User & Safety Instructions 3400878 T.I.P. - Technische Industrie Produkte DHWA 5000-5 INV Inverter pump 5000 48 m
Information
Information 3400878 T.I.P. - Technische Industrie Produkte DHWA 5000-5 INV Inverter pump 5000 48 m
Warranty Terms
Warranty Terms 3400878 T.I.P. - Technische Industrie Produkte DHWA 5000-5 INV Inverter pump 5000 48 m
Description
PRESSURE REGULATION ACCORDING TO REQUIREMENTS: The modern touch-LCD display enables an intuitive print setting and reliably informs about the current operating status. The pump builds up only as much pressure as is actually needed. Whether you need only a small amount of water or a large quantity, the inverter technology ensures that the pump always maintains the set pressure with at the same time the lowest possible energy intake.
SIGNIFICANT ENERGY SAVINGS: By adjusting the pump capacity to meet the requirements, the inverter pump can save up to 50% energy compared to conventional pumps. This not only reduces operating costs, but also protects the environment. Unlike conventional pumps, which constantly run at high power and therefore use a lot of energy unnecessarily, our inverter pump dynamically adapts to your water requirement.
UNDISTURBED MOMENTS: With its whisper-quiet operation, the pump does not interfere with your garden or in living areas. At a distance of 5 m the pump with its 43 dB is comparable with bird scarer.
ROBUST & SAFE: Its robust stainless steel housing, the integrated automatic switch on and off, the dry run protection and the monitoring of leaks guarantee the highest safety and long life.
With this pump you get a modern and versatile solution, which can easily replace the existing devices like garden pumps, house water machines or domestic water supply. The DHWA 5000-5 INV combines comfort, efficiency and sustainability in a compact and user-friendly device.
Experience the advantages of state-of-the-art pump technology – for a reliable and energy-saving water flow.
10 years of peace of mind - Your satisfaction and the confidence in our products are our top priority. That's why you get not only a first-class product, but also a promise for the future. This means that up to a whole decade after the purchase date, we assure you that all the spare parts you need are available.
This text is machine translated.
Features
- Automatic switch-on and off, touch-LCD display, integrated dry-run protection, leak monitoring,





