
Highlights & Details
T.I.P. - Technische Industrie Produkte SmartGarden 3500 KF Garden pump 3300 l/h 46 m
- Motor 800 wattMax. delivery height 46 mPressure range max. 4.6 barMax. flow 3,300 l/h
Technical specifications
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
46 m
- Max. discharge pressure
4.6 bar
- Max. feed rate
3300 l/h
- Hose connector
30.3 mm (1") IT
- Pressure connection
30.3 mm (1") IT
- Selfpriming up to
9 m
IPX4
- Factory colour
Black
- Max. cable length
1.5 m
- Power consumption (P1)
800 W
- Length
430 mm
- Width
180 mm
- Height
258 mm
- Dim
(L x W x H) 430 x 180 x 258 mm
- Weight
7.7 kg
Documents & Downloads
Datasheet
Datasheet 2793636 T.I.P. - Technische Industrie Produkte SmartGarden 3500 KF Garden pump 3300 l/h 46 m
User & Safety Instructions
User & Safety Instructions 2793636 T.I.P. - Technische Industrie Produkte SmartGarden 3500 KF Garden pump 3300 l/h 46 m
Warranty Terms
Warranty Terms 2793636 T.I.P. - Technische Industrie Produkte SmartGarden 3500 KF Garden pump 3300 l/h 46 m
Description
This text is machine translated.
Features
- Pump housing: PlasticPowerful and self-priming jet-garden pumps for efficient wateringManual ON / OFF function and unlimited timer function via APPWorld-wide connection and control via WiFi is possibleOperating the pump is also possible directly on the deviceLED color indicators of the operating state as integrated function control at the control boxBuilt-in dry-run and blocking protection is represented in the APP when triggered
System requirements
- T.I.P. APP

