
Highlights & Details
T.I.P. Garden pump SmartGarden 5000 KF 5,000 l/h 45m
- Motor 1200 wattMax. delivery height 45 mPressure range max. 4.5 barMax. flow 5,000 l/h
Technical specifications
- Product type
Garden pump
- Operating voltage
230 V
- Max. delivery head
45 m
- Max. discharge pressure
4.5 bar
- Max. feed rate
5000 l/h
- Hose connector
39.0 mm (1 1/4") IT
- Pressure connection
30.3 mm (1") IT
- Selfpriming up to
9 m
IPX4
- Factory colour
Black
- Max. cable length
1.5 m
- Power consumption (P1)
1200 W
- Length
463 mm
- Width
210 mm
- Height
293 mm
- Dim
(L x W x H) 463 x 210 x 293 mm
- Weight
10.6 kg
Documents & Downloads
Datasheet
Datasheet 2793637 T.I.P. - Technische Industrie Produkte SmartGarden 5000 KF Garden pump 5000 l/h 45 m
User & Safety Instructions
User & Safety Instructions 2793637 T.I.P. - Technische Industrie Produkte SmartGarden 5000 KF Garden pump 5000 l/h 45 m
Warranty Terms
Warranty Terms 2793637 T.I.P. - Technische Industrie Produkte SmartGarden 5000 KF Garden pump 5000 l/h 45 m
Description
This text is machine translated.
Features
- Pump housing: PlasticPowerful and self-priming jet-garden pumps for efficient wateringManual ON / OFF function and unlimited timer function via APPWorld-wide connection and control via WiFi is possibleOperating the pump is also possible directly on the deviceLED color indicators of the operating state as integrated function control at the control boxBuilt-in dry-run and blocking protection is represented in the APP when triggered
System requirements
- T.I.P. APP

