
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
6% = € 0.27
€ 4.34
10
8% = € 0.37
€ 4.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
Highlights & Details
Tadiran Batteries SL 760 S Non-standard battery AA Lithium 3.6 V 2200 mAh 1 pc(s)
- 15mm x mm (diameter x length)
- -55 to +85 °C temperature range
Technical specifications
- Temperature range: -55 - +85 °C
- Size
AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3.6 V
- Capacity (mAh, Ah)
2200 mAh
- Height
50 mm
- (Ø)
15 mm
- Weight
18 g
- Content
1 pc(s)
- Type
SL 760 S
- Rechargeable
No
- Dim
(Ø x H) 15 mm x 50 mm
- Temperature range
-55 to +85 °C
Documents & Downloads
Datasheet
Datasheet 650232 Tadiran Batteries SL 760 S Non-standard battery AA Lithium 3.6 V 2200 mAh 1 pc(s)
Information
Test Summary Report 650232 Tadiran Batteries SL 760 S Non-standard battery AA Lithium 3.6 V 2200 mAh 1 pc(s)
Security datasheet
Security datasheet 650232 Tadiran Batteries SL 760 S Non-standard battery AA Lithium 3.6 V 2200 mAh 1 pc(s)
Description
The SL 760 S from Tadiran Batteries is a AA size high capacity lithium cell with a capacity of 2200mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.
Features
- Higher temperature range
- Minimal self-discharge
- Shelf life: 10 years.
- High reliability











