Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
NA12WK12V
12 V DC
9 V DC
monostable, 1 coil
1028 Ω
2 change-overs
Ag + Au
220 V DC
250 V AC
2 A
30 W
62.5 VA
Solder pins
-40 °C
+70 °C
15 mm
7.5 mm
11 mm
(L x W x H) 15 x 7.5 x 11 mm
1 pc(s)
Yes
12 V
62.5 VA/30 W
NA12WK12V
-40 - +70 °C
Datasheet 504688 Takamisawa NA12WK12V PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)