Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Toroidal core transformer
15 V
2 x
1 x
30 VA
230 V
Open end cable
19252-P1S02
(Ø x H) 70 mm x 32 mm
2 x 15 V
Unassigned
1 x 230 V
500 g
1 pc(s)
32 mm
70 mm
Yes
Datasheet 3359666 Talema 19252-P1S02 Toroidal core transformer 1 x 230 V 2 x 15 V 30 VA
User & Safety Instructions 3359666 Talema 19252-P1S02 Toroidal core transformer 1 x 230 V 2 x 15 V 30 VA