
Highlights & Details
Tamiya 300156301 King Hauler 1:14 Electric RC model truck Kit
- 3-speed transmission
- Equipped with a coupling for coupling the trailer
- Incl. motor.
Technical specifications
- Dim
(L x W x H) 600 x 183 x 255 mm
- Weight
2800 g
- Height
255 mm
- Length
600 mm
- Width
183 mm
- Engine type
Electric
- Model craft type
HGV
- Scale
1:14
- Model
1:14 RC King Hauler kit
- Model version
Kit
- Product type
RC model truck
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2451033 Tamiya 300156301 King Hauler 1:14 Electric RC model truck Kit
Information
Information 2451033 Tamiya 300156301 King Hauler 1:14 Electric RC model truck Kit
Information 2451033 Tamiya 300156301 King Hauler 1:14 Electric RC model truck Kit
Information 2451033 Tamiya 300156301 King Hauler 1:14 Electric RC model truck Kit
Description
This text is machine translated.















