
Number
Highlights & Details
1:10 RC Renault Alpine 110 (M-06)
- Faithful reproduction of the Renault Alpine body made of 1.0mm polycarbonateM-06 chassis with rear motorPowerful 540er engineABS rims in retro design with 60D radial tiresIncl. Speed controller
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Race car
- Scale
1:10
- Dim
(L x W x H) 395 x 168 x 121 mm
- Wheelbase
210 mm
- Model version
Kit
- Age category
14 years and over
- Factory colour
Orange
- Model
Renault Alpine 110 Jägermeister
- Engine type
Electric
- Width
168 mm
- Height
121 mm
- Length
395 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2544132 Tamiya Renault Alpine 110 Jägermeister Orange Brushed 1:10 RC model car Electric Race car Kit
Conformity certificate
Conformity certificate 2544132 Tamiya Renault Alpine 110 Jägermeister Orange Brushed 1:10 RC model car Electric Race car Kit
Spare part list
Spare part list 2544132 Tamiya Renault Alpine 110 Jägermeister Orange Brushed 1:10 RC model car Electric Race car Kit
Description
This text is machine translated.
Features
- Kit model in scale 1/10Faithful reproduction of the Renault Alpine body made of 1.0mm polycarbonateSeparate attachment parts: Mirror, light insertsM-06 chassis with rear motorPowerful 540er engineABS rims in retro design with 60D radial tiresIncl. Speed controller
Scope of delivery
- Kit model
- 540 electric motor
- Electronic drive controller
- Polycarbonate body
- Illustrated assembly instructions








