
Number
Highlights & Details
LOC.decoder LD-G-42.2 with cable
- For H0 locomotives with DC motor
- New version with support for ABC braking and constant braking distance
- SMD-equipped board with connection cables for motor connections, current collectors and function outputs
Technical specifications
- Data formats: Motorola-II (MM2/14, MM2/27b), DCC (DCC/14, DCC/28, DCC/128, DCC/SDF in accordance with NMRA and RCN standard)
- Formats for automatic registration of vehicle decoders: DCC-A in accordance with RCN-218 (can be switched off)
- RailCom feedback format to RCN-217 (can be switched off)
- 4 function outputs for connecting any loads (F0f, F0r, AUX1, AUX2)
- 1 connection for an external support capacitor (capacity 100 to 470 µF, voltage strength min. 35 V) or an external buffer circuit
- 1 Control output for connection of an external buffer circuit in accordance with RCN-530 (switches against ground)
- 1 switching input
- Power supply: 12 - 24 volts digital voltage or analog travel transformer (DC or AC voltage)
- Power consumption (without connected consumer load): Max. 30 mA
- Protection class: IP 00 (meaning: No protection against foreign objects, contact or water)
- Overload protection: Automatic switch-off of the decoder when the permissible motor or total current is exceeded
- Weight: approx. 1.6 g
- Product type
Locomotive decoder
- Decoder manufacturer
Tams
- Digital format
DCC
MM
- Motor
DC motor
- Decoder type
incl. cable
- Interfaces
Cable included
- Selectable effects
Dimmer
Flashing
Reverse lamp
Lighting
Single flash
Kicks
Light signals
- No. of outputs
4 x
- No. of switch modes
4
- Address range
DCC: 127 oder 10.239 | MM: 255
- Individually adjustable start & braking chracteristics
No
- Speed levels
DCC: 14, 28 oder 128 | MM: 14 oder 27b
- Current at outputs (max.)
300 mA
- Max. total current
1500 mA
- Max. motor current
1000 mA
- Suitable for analogue operation
Yes
- System auto-recognition
Yes
- Load control
Yes
- RailCom support
Yes
- SUSI interface
No
- Automatic pendulum movement
No
- Built-in automatic shuttle
Yes
- Length
22 mm
- Width
17.5 mm
- Height
4 mm
- Age category
15 years and over
- Dim
(L x W x H) 22 x 17.5 x 4 mm
- Manufacturer part #
41-04481-01-C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207331 TAMS Elektronik 41-04481-01-C LD-G-42.2 Locomotive decoder incl. cable
User & Safety Instructions 3207331 TAMS Elektronik 41-04481-01-C LD-G-42.2 Locomotive decoder incl. cable
Description
Digital mode in Motorola II-format:
Maximum 255 addresses
14 or 27B driving speeds
Functions F0 to F8 (F5 to F8 via second address)
Programming: Register
Digital mode in DCC format:
127 base addresses or 10,239 extended addresses
14, 28 or 128 speed settings
Functions F0 to F28
Programming: Configuration variables (direct programming on the programming track, DCC-compliant) or POM (Programming on Main = main track programming)
Analogue mode:
Analogue systems with DC or AC travel transformer
Automatic analog detection
Can be switched off
Adaptation to different engine types and locomotive types:
Setting the load control parameters (KP, AI, KD)
Gain factor
Definition of a linear speed characteristic (if necessary, bent) by setting the start-up, middle and highest speed
In 27 / 28 gear drive mode: Individual assignment of a motor voltage to each of the drive positions
Kick-off
Shunting gear
Reduction of the speed of all driving stages by approx. 50 %
Switch to the marshaling mode with a function key
Start-up and braking delay:
Can be set separately
Switch on and off with a function key
Automated processes
Automatic braking when an asymmetric track voltage is applied (ABC process)
Automatic shuttle (via ABC method)
Braking at DC voltage (Märklin braking distance)
Speed-dependent switch-on and off. Application examples: Switching on and off of the high beam or the lighting of the driver's cab.
Shunting function and the marshaling light for the same function key
Automatic decoupling
Constant braking distance
On and off of outputs through the switching input
Automatic registration via DCC-A
Function outputs
Assignment of the functions to the outputs with function mapping according to RCN-227. Each function (F0 to F28, each separately for forward and reverse drive) can be assigned one or more outputs. In addition, there is the option of assigning the functions to a function other than "OFF" switch.
Assignment of the outputs to the functions: Freely selectable
Effects of the function outputs:
Direction-dependent switching
Patch light: When switching to marshaling mode, the marshaling locomotive signals are switched on and the signals for normal operation are switched off at the same time.
Inverted switching: When set to "on", the assigned output is switched off, when set to "off".
Flashing: By assigning the flashing function to 2 outputs and the function "inverted switching" to one of the two outputs, an alternating flashing is generated. The flashing frequency is set separately for each output.
Kicking: The function outputs can be set to receive the full voltage for a maximum of approx. 12.5 seconds and then be switched off. Application example: For some types of electrical couplings, the full voltage is required for decoupling. To protect the clutches, the voltage must then be switched off.
Dimming: To reduce the voltage at the output. Application example: The lamps of older vehicles intended for analog operation can be dimmed and then do not need to be replaced after the decoder is installed.
Gradually dimming up and down: To gradually increase or decrease the voltage at the output: Application example: Simulation of old oil or light bulbs.
Fire simulation
On/off at a defined voltage (speed)
Triggering the functions:
Press the function keys / turn on/off functions and/or
Automatically via the switching input. The switching input is triggered via external contacts, for example via reed contacts or Hall sensors in combination with permanent magnets in the track.
Feedback with RailCom
RailCom-Sender according to RCN-217: Send the decoder address
Transmission of dynamic RailCom information: Reception statistics
Reading out the CVS
This text is machine translated.
Scope of delivery
- LOC.decoder LD-G-42.2
- User manual.




