
Number
Technical specifications
- Size
Universal
- Product type
Flashing control circuits
- Functions
Hazard light
- Features
adjustable flashing speed
- Type
Prefab component
- Max. current consumption
5 mA
- Min. operating voltage
12 V
- Max. operating voltage
18 V
- Operating voltage
12 - 18 V
- Length
23 mm
- Width
29 mm
- Dim
(L x W) 23 mm x 29 mm
- Age category
15 years and over
- Type
Prefab component
- Manufacturer part #
53-03036-01-C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1492026 TAMS Elektronik 53-03036-01-C WBA-3 Flashing control circuits Hazard light adjustable flashing speed 1 pc(s)
User & Safety Instructions 1492026 TAMS Elektronik 53-03036-01-C WBA-3 Flashing control circuits Hazard light adjustable flashing speed 1 pc(s)
Description
This text is machine translated.
Features
- Two exits, which can be switched on and off alternately
- Frequency: adjustable to approx. 0.2 to 4 Hz (approx. 12 to 240 times per minute).
- Setting of the fequenz at a potentiometer
- Direct connection of the LEDs
- Series resistors in the circuit in integrated
- Connecting several LEDs on an output two LEDs in parallel to the two outputs
- Connecting several LEDs on each of the two outputs.



