
Highlights & Details
Portable laptop stand with integrated dock
- Robust laptop stand with integrated dock, foldable to compact size (25.3 x 6 x 1.83 cm), Ideal for modern hybrid workers, who travel between the working placesMade from high-quality aluminum with high heat reduction. Versatile and universal, supports most laptop devices from 10" - 15.6".Simply place the laptop on the stand, connect it to all your peripherals and charge your laptop device via the integrated USB-C cableMaximise your productivity and expand your desktop with an additional monitor via HDMI (maximum resolution 4K @ 30 Hz)Fast and secure connection to the network with the RJ45 gigabit Ethernet connectionFast data transfer at 5 Gbit/s for external Flash drives and other accessories via 2 x USB-A (3.2 Gen 1 SuperSpeed) and 1 x USB-C (3.2 Gen 1 SuperSpeed) data connectionsThe USB-C connection below the pedestal offers a clear power cable management and supports Power delivery 3.0 with 100 W Power pass-through. Share 100 W of power between laptop devices via USB-C cables and other devices via USB-A and USB-C data ports.Height-adjustable stand with 5 fixing positions from 15° to 36°
Technical specifications
- USB-A connections1x USB-C data port1 HDMI® video portRJ45-compatible Ethernet-connection
- Product type
Laptop stand
- Type
Laptop stand
- Features
Tiltable
USB hub
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
360 g
- Width
62 mm
- Height
27 mm
- Factory colour
Silver
- Dim
(L x W x H) 260 x 62 x 27 mm
- Length
260 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2638265 Targus AWU100005GL Laptop stand Tiltable, USB hub
User & Safety Instructions
User & Safety Instructions 2638265 Targus AWU100005GL Laptop stand Tiltable, USB hub
Description
The stylish and robust Targus® portable stand with integrated docking station is made of aluminum and can be folded together in an ultra-compact format (25.3 x 6 x 1.83 cm), which can be stored perfectly in a Targus® backpack or a notebook bag of the modern mobile worker. Who wants to turn his laptop into one workstation at several workstations.The rugged aluminum construction not only provides a stable platform for your laptop, but also has a high heat reduction to prevent overheating of your device. Moreover, it can be set in 5 different positions, so that your laptop screen remains in your line of sight and you can work in an optimum working position, in order to reduce the strain on the back and the neck.Make sure you maximize your productivity wherever you work and simply connect your laptop to an additional monitor with up to 4K 30p and other peripherals with a single USB-C cable.The Targus® 100W PD GaN Wall Charger (APA109GL) is the perfect companion for this stand with an integrated docking station. It delivers up to 100 W power when connected to the USB-C connector under the stand, and then delivers power to the laptop and other connected devices or accessories via the USB-C cable.Keep things organized, while you are working on the move, and you can connect your keyboard, mouse, your external flash drive or your smart devices centrally via 2 USB A and 1 USB C data ports, all of which support a data transfer rate of up to 5 Gbit/s - Ideal for mobile working in different places.Minimize neck fatigue and eye fatigueSet the height of your laptop at 5 different angles, in order to bring your device in an optimum position for the daily work. Without tools, you can keep your laptop at eye level to avoid neck fatigue and eye fatigue, allowing a more comfortable working position. Moreover, it enables a better air circulation, so that your laptop remains cooler.An organized workspaceWith its integrated dock, this stand adds 2 USB A ports, 1 USB-C data port, 1 HDMI video port and a RJ45-compatible Ethernet port. So you can easily maintain your connection and add the latest keyboard, an external drive or other peripherals, in order to make your work area separately and at the same time avoid cables.Robust and portableLightweight, high-quality aluminum frame helps you efficiently reduce your laptop's heat, while anti-slip pads keep the stand and laptop in place at the top and bottom. Through its foldable design it can be packed easily and taken everywhere with you.
This text is machine translated.
This text is machine translated.












