
Highlights & Details
Portable stands with integrated USB-A-hub
- Robust laptop stand with integrated USB hub, foldable in compact size (25.3 x 6 x 1.83 cm), Ideal for modern hybrid workers, who travel between different placesMade from high-quality aluminum with high heat reduction. Versatile and universal, supports most laptop devices from 10" - 15.6".Extend your laptop's USB-C connector to 4 USB-A ports (3.2 Gen 1) with a cable4x USB-A supports a fast data transfer of 5 Gbit/s, Ideal for external Flash-drivesUSB-A ports support charging accessories or smart devices with a maximum capacity of 1.5 A (4 USB-A ports share a maximum of 15 W)The USB-C connection below the pedestal offers a clear power cable management and supports Power delivery 3.0 with 100 W Power pass-through. Share 100 W of power between laptop devices via USB-C cables and other devices via USB-A and data ports.
Technical specifications
- Product type
Laptop stand
- Type
Laptop stand
- Features
Height-adjustable
USB hub
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
26,7 cm (10,5")
26,9 cm (10,6")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
Show more
- Material
Aluminium
- Weight
360 g
- Width
62 mm
- Height
27 mm
- Factory colour
Silver
- Dim
(L x W x H) 260 x 62 x 27 mm
- Depth
6 cm
- Length
260 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2638264 Targus AWU100205GL Laptop stand Height-adjustable, USB hub
Description
The elegant and robust Targus® Portable Stand with integrated USB A-hub is made of aluminum and can be folded together on an ultra-compact format (25.3 x 6 x 1.83 cm), so that it can be stored perfectly in a Targus® backpack or a laptop bag of the modern mobile worker. Who wants to turn his laptop into one workstation at several workstations.The rugged aluminum construction not only provides a stable platform for your laptop, but also has a high heat reduction to prevent overheating of your device. In addition, it can be set in 5 different positions, so that your laptop screen remains in your eye and you can work in the optimal working position, in order to avoid back and neck problems.The Targus® 100W PD GaN Wall Charger (APA109GL) is the perfect companion for this stand with an integrated hub. It provides up to 100 W power when connected to the USB-C connector under the stand, and then power is distributed to the laptop and other connected accessories via the USB-C cable.Organise your business when you're on the go and connect a keyboard, mouse, external flash drive or smart devices centrally via 4 USB A data ports, all of which support data transfer rates up to 5 Gbps – Ideal for mobile use in multiple locations.Minimize neck fatigue and eye fatigueSet the height of your laptop at 5 different angles, in order to bring your device in an optimum position for the daily work. Without tools, you can keep your laptop at eye level to avoid neck fatigue and eye fatigue, allowing a more comfortable working position. Moreover, it enables a better air circulation, so that your laptop remains cooler.An organized workspaceWith its built-in hub, this stand adds 4 USB-A ports so that you can easily connect the latest keyboard, an external drive or other accessories to personalize your workplace and avoid cables at the same time.Robust and portableLightweight, high-quality aluminum frame helps you efficiently reduce your laptop's heat, while anti-slip pads keep the stand and laptop in place at the top and bottom. Through its foldable design it can be packed easily and taken everywhere with you.
This text is machine translated.
This text is machine translated.









