
Number
Targus Click-In™ Bookcover
Highlights & Details
- Meets U.S. military level 4* drop test requirements to provide robust protection
- Any viewing angle and comfortable writing position
- The patented, specially shaped shell with reinforced corners offers additional protection.
- Precise cut-outs for access to control elements, connections and camera
- Sound-conducting design improves the sound performance
- Magnetic closure for safe transport
- Integrated Apple Pencil®/Stylus holder**
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Pro 11 (1. Gen., 2018)
iPad Pro 11 (2. Gen., 2020)
iPad Air 10.9 (4. Gen., 2020)
iPad Air 10.9 (5. Gen., 2022)
- Suitable for
27,7 cm (10,9")
27,9 cm (11")
- Features
Shockproof
Magnetic lock
Built-in stand
Wrist strap
Pen holder
Military-grade
- Factory colour
Black
- Material
PU
- Suitable for
27,7 cm (10,9") - 27,9 cm (11")
- Depth
15 mm
- Height
192 mm
- Width
260 mm
- Weight
380 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2347210 Targus Click-In™ Tablet PC cover Apple iPad Pro 11 (1. Gen., 2018), iPad Pro 11 (2. Gen., 2020), iPad Air 10.9 (4. Gen.,
Description
By simply folding your sleeve can be converted into a stable stand for comfortable writing. Simply fold back to view the display contents again for a comfortable viewing. With virtually unrestricted viewing angles, you can adjust the position perfectly, while deep grooves at the edge provide stability. Enjoy additional ease and convenience with the built-in loop that keeps your Apple Pencil® or Stylus within reach **. Precise cut-outs allow easy access to controls, connections and camera. The sound-enhancing design returns the sound to the user.
Fall protection according to military standards
Minor falls and impacts are not a problem for this rugged, structured case. In fact, the Click-in™ stringent MIL-STD 810G tests* are in place to make sure it's your iPad Air® (4. Generation) 10.9 inch, iPad Pro® (11 inch) 2. Generation or iPad Pro® (11-inch) 1.
Full access, full functionality
A fully flexible shell with reinforced corners allows access to all connections, buttons and controls. Precise cutouts ensure that the camera is accessible for photos or videos, without having to take your iPad out of the cover.
Simple swipe or tap
With a textured, non-slip interior, you can choose any reading or viewing angle for your iPad to watch videos and interact with the screen. Simply fold the cover backwards to obtain a comfortable writing angle.
This text is machine translated.









