Pack your iPad Pro® 11-inch (M4) into a robust, military-grade fall protection. The Targus® Click-In™ rotating case is designed for durability without adding weight, and has a specially shaped shell, which offers all-round protection and can be rotated 360° to easily switch between portrait and landscape format.
The rack is designed to divert the sound and thus improve the sound. The precise recesses also enable full access to controls, connections and cameras. Enjoy extra efficiency with a built-in loop for your Apple pencil® or stylus.
The structured cover is designed to protect, while the non-slip inner side ensures that you can easily bring your device to an infinite number of angles of vision or a comfortable writing position. All in all, it's an excellent choice to protect your tablet.
Fall protection to military standards
Smaller drops and shocks are no problem for this robust case. The chassis has even passed the stringent MIL-STD 810G tests* to ensure it protects your iPad Pro® from falls up to 1.2 feet.
Simple display of portrait and landscape format
The patented tablet design can be rotated by 360°, so that you can changeover from portrait to landscape format and back without any problem and use the stand function in both modes.
Full access, full functionality
A full-area compartment with reinforced corners allows access to all connections, keys and control elements. Precise cut-outs provide that the camera is accessible for photos or videos without taking your tablet out of the casing.
Easy wiping or typing
With a textured, non-slip interior, you can position your iPad Pro® in an almost unlimited range of reading or viewing angles to watch videos or interact with the screen, or you can fold back the cover for a comfortable angle of typing.
This text is machine translated.