
Targus TBB65013GL Laptop backpack Suitable for up to: 40,6 cm (16")
Highlights & Details
- Special laptop compartment with zipper
- Second 15-liter compartment with an inner pocket with zipper and four pockets
- Practical front pocket with zipper
- Hidden pocket at the rear for additional safety
Technical specifications
- Product type
Laptop backpack
- Suitable for
40,6 cm (16")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Width
300 mm
- Height
465 mm
- Depth
130 mm
- Weight
610 g
- Material
Recycled plastic
- Factory colour
Oak
- Design
Backpack
- Dim
(W x H x D) 300 x 465 x 130 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345887 Targus Laptop backpack TBB65013GL Suitable for up to: 40,6 cm (16") Oak
Description
With the 15-16" Ávila backpack can enhance your daily life - and at the same time also attract attention.
The Ávila backpack is packed with well thought-out functions, such as a special laptop compartment with zipper, in which your technology is stored securely, as well as a second main compartment with many pockets for effortless organization. A hidden bag on the back side offers additional safety for your valuables, while the adjustable, padded shoulder straps provide for comfort even on long days.
But it's not just about function - the Avila backpack also doesn't shy away from style. With refined accents of vegan leather, high-quality metal fittings and a bright inner lining that makes finding your most important utensils easier than you would have thought possible, this bag was designed to complement your personal aesthetics while protecting the planet. It is also made from 14 recycled bottles of water, WAS means a feel-good bonus every time you take them in your hand.
This text is machine translated.
The Ávila backpack is packed with well thought-out functions, such as a special laptop compartment with zipper, in which your technology is stored securely, as well as a second main compartment with many pockets for effortless organization. A hidden bag on the back side offers additional safety for your valuables, while the adjustable, padded shoulder straps provide for comfort even on long days.
But it's not just about function - the Avila backpack also doesn't shy away from style. With refined accents of vegan leather, high-quality metal fittings and a bright inner lining that makes finding your most important utensils easier than you would have thought possible, this bag was designed to complement your personal aesthetics while protecting the planet. It is also made from 14 recycled bottles of water, WAS means a feel-good bonus every time you take them in your hand.
This text is machine translated.
Features
- Adjustable padded shoulder straps and soft-touch handle on top
- Simple attachment to wheeled luggage with trolley belt
- Light inner lining for easy finding of objects
- Water-repellent memory-fabric
- High-quality metal fittings with accents made of vegan leather
- Made from 14 recycled bottles and other recycled materials










