
Targus TBB65602GL Laptop backpack Suitable for up to: 40,6 cm (16")
Highlights & Details
- Special laptop compartment with the SafePort® SafeSling protection applied for patent
- Removable pouch for technical accessories
- The main compartment can be extended with our adjustable FlexDivider-floor
Technical specifications
- Product type
Laptop backpack
- Suitable for
40,6 cm (16")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Width
360 mm
- Height
480 mm
- Depth
200 mm
- Weight
1.83 kg
- Material
Polyester
- Factory colour
Blue
- Design
Backpack
- Dim
(W x H x D) 360 x 480 x 200 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345888 Targus Laptop backpack TBB65602GL Suitable for up to: 40,6 cm (16") Blue
Description
The Targus® HeritageLuxe 15-16" backpack combines timeless elegance with technical efficiency and provides reliable protection and practical versatility for the business man on the move.
Strategically placed pockets and pockets make sure you find everything you're looking for, WAS. Technical improvements and well thought-out decorations ensure peace and seamless interactions in everyday travel. A high-quality, durable design with first-class equipment protection and durable quality enhances your travel so you can take more care of the things that matter.
This text is machine translated.
Strategically placed pockets and pockets make sure you find everything you're looking for, WAS. Technical improvements and well thought-out decorations ensure peace and seamless interactions in everyday travel. A high-quality, durable design with first-class equipment protection and durable quality enhances your travel so you can take more care of the things that matter.
This text is machine translated.
Features
- Bag with RFID blocking
- Patented retractable USB-C port for charging on the move
- Multiple pockets, including a battery case and a hidden pocket for quick access
- Retractable luggage tag holder
- Ergonomic shoulder straps and upholstered back plate for an easy transport
- Trolley belt for wheeled case
- Special carrying case for trackers (e.g. AirTag®, Tile®; Tracker not included)
- High-quality leather accents in recycled materials, including 21 water bottles



