
Targus TBB657GL Laptop backpack Suitable for up to: 40,6 cm (16")
Highlights & Details
- Removable technology organizer with magnetic lock for 15-16" laptops and 13" tablets
- 23 liter capacity for daily equipment
- Multi-Flex™ belt can be used as a chest leg, trolley, safety belt or useful belt
Technical specifications
- Product type
Laptop backpack
- Suitable for
40,6 cm (16")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Width
300 mm
- Height
455 mm
- Depth
130 mm
- Weight
670 g
- Factory colour
Black
- Design
Backpack
- Dim
(W x H x D) 300 x 455 x 130 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345894 Targus Laptop backpack TBB657GL Suitable for up to: 40,6 cm (16") Black
Description
The 15-16-inch Work+™ EcoSmart® Backpack lets you take your technology with you wherever you go – a modular 2-in-1 backpack that fits seamlessly to your needs.
The detachable Tech-Organizer simplifies the storage, organization and transportation of devices and small accessories - in or outside the bag. Thanks to the secure magnetic fastener, your laptop and tablet are safe to use in the long run and ready to use in no time at all.
It's highly adaptable and even comes with our Multi-Flex™ belt, an adjustable seat belt that can be converted into a chest strap, trolley belt, seat belt or harness as needed.
Thanks to the flexible space distribution, the capacity of the rear and front compartments can be replaced. In addition, it has lockable compartments and a hidden side pocket for the most important things. And it even has an expandable side pocket - perfect for your water bottle or your faithful tripod - as well as a soft lined bag on the top, which brings a touch of luxury to your daily life.
But it is not only versatile, but also environmentally friendly. Made from recycled materials, including the equivalent of seven bottles of water, it is a small step for you and a great gain for the earth.
This text is machine translated.
The detachable Tech-Organizer simplifies the storage, organization and transportation of devices and small accessories - in or outside the bag. Thanks to the secure magnetic fastener, your laptop and tablet are safe to use in the long run and ready to use in no time at all.
It's highly adaptable and even comes with our Multi-Flex™ belt, an adjustable seat belt that can be converted into a chest strap, trolley belt, seat belt or harness as needed.
Thanks to the flexible space distribution, the capacity of the rear and front compartments can be replaced. In addition, it has lockable compartments and a hidden side pocket for the most important things. And it even has an expandable side pocket - perfect for your water bottle or your faithful tripod - as well as a soft lined bag on the top, which brings a touch of luxury to your daily life.
But it is not only versatile, but also environmentally friendly. Made from recycled materials, including the equivalent of seven bottles of water, it is a small step for you and a great gain for the earth.
This text is machine translated.
Features
- Hidden safety side pocket
- Expandable side pocket for water bottle or tripod
- Soft padded accessory case with partition
- Inner bag with zip fastener
- Lockable zippers and anti-theft zip straps for more security
- Padded and ventilated back with contoured shoulder straps Interior made of recycled materials, including 7 water bottles






