
Targus Targus Notepac Clamshell - Notebook-Tasche - 39.6 cm (15.6"") Laptop bag
Technical specifications
- Product type
Laptop bag
- Suitable for
40,6 cm (16")
- Width
400 mm
- Height
320 mm
- Depth
110 mm
- Material
Koskin (faux leather)
Polyester
- Weight
1.15 kg
- Factory colour
Black
- Dim
(W x H x D) 400 x 320 x 110 mm
- Suitable for
Notebook
- Compatible with
Notebook
- Product type description
Tasche
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1781292 Targus Laptop bag Targus Notepac Clamshell - Notebook-Tasche - 39.6 cm (15.6"") Suitable for up to: 40,6 cm (16") Black
User & Safety Instructions
User & Safety Instructions 1781292 Targus Laptop bag Targus Notepac Clamshell - Notebook-Tasche - 39.6 cm (15.6"") Suitable for up to: 40,6 cm (16") Black
Description
Thanks to a storage area for CD case, pen holder, pockets for mobile phones and PDAs, holder for visiting cards and numerous additional storage compartments, this bag provides for more organization during travel. On the back of the bag has a File/document compartment as well as an outside sewed bag, which is perfectly suitable for storage of accessories and other articles. With the luggage belt on the back side for the attachment at your trolley, the well padded shoulder strap and the padded grip for more comfort this bag offers the perfect facilities for traveling.
- Padded notebook compartment for devices with screens of 39.1 - 40.6 cm/15.4-16 inch
- The reinforced, padded handle of the aufgenietete offers optimum protection for your notebook
- Nylon double zipper with self-alignment
Skid-proof, rectangular rubber base for shock absorption
- Elegant surface material made of nylon and Koskin with Nick Same Beat
- A sufficient number of accessory pockets for: mobile, PDA, visiting cards, pens, CDs, keys and many more!
Document compartment at the back side over the entire length of the bag for transporting and protecting your important documents
- Removable shoulder strap
- Luggage belt for attachment at trolley
- Attachment strap for notebook
This text is machine translated.









