
Targus TBA00102GL Laptop bag
Highlights & Details
- Protective tablet with magnetic lock
- 13 liter main compartment with zipper, an inner pocket with zipper and four pockets
- Double shoulder carrying handles fit comfortably in the hand, on the arm or over the shoulder
Technical specifications
- Product type
Laptop bag
- Suitable for
40,6 cm (16")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,2 cm (12,3")
31,8 cm (12,5")
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
Show more
- Width
445 mm
- Height
290 mm
- Depth
110 mm
- Material
Recycled plastic
- Weight
520 g
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 445 x 290 x 110 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345884 Targus Laptop bag TBA00102GL Suitable for up to: 40,6 cm (16") Black
Description
Conquer your day in style with the 15-16" Ávila dead. With the perfect mixture of fashion, function and sustainability, this bag becomes your daily companion. With a protective laptop holder with magnetic lock, several inner compartments and a spacious zipper compartment it offers protection, arrangement and easy access to your technical devices and important utensils.
It is not only stylish, but also purpose-oriented. It is made of water-resistant material with smart accents made of vegan leather and metal fittings and thus has a long life. The fabric, made from 11 recycled bottles of water, reflects its commitment to sustainability. And well thought-out details such as the comfortable double handle and the slim, versatile design make the case the first choice when it comes to master the stressful days with self-confidence and class.
This text is machine translated.
It is not only stylish, but also purpose-oriented. It is made of water-resistant material with smart accents made of vegan leather and metal fittings and thus has a long life. The fabric, made from 11 recycled bottles of water, reflects its commitment to sustainability. And well thought-out details such as the comfortable double handle and the slim, versatile design make the case the first choice when it comes to master the stressful days with self-confidence and class.
This text is machine translated.
Features
- Front pocket with zip-closure for quick access
- Back pocket with magnetic lock
- Simple attachment to wheeled luggage with trolley belt
- Light inner lining for easy finding of objects
- Water-repellent, memory fabric
- High-quality metal fittings with accents made of vegan leather
- Made from 11 recycled bottles and other recycled materials






