The VersaVu® Case for iPad® (10. Generation) 10.9-inch combines leading protection, efficient functionality and versatile viewing options to help you carry your iPad with confidence. With a specially shaped shell and reinforced corners your device is protected against accidental falls and impacts, while a magnetic lock securely holds it in the bag. Like other Targus bags, the VersaVu case also provides military-standard protection for falls from a height of up to 1.2 meters.The patented 360° rotation allows virtually any positioning and smooth transition between portrait and landscape orientation, allowing you to customize your view. Deep grooves anchor the edge for stability, and precision cutouts allow easy access to all buttons, connectors and camera lenses. The built-in holder for the Apple Pencil® provides extra comfort and keeps it or stylus always within reach (the pencil is available separately from Apple®). And, thanks to its structural design, this case also has an audio amplifier, giving you superior sound whether you're answering a call, in a meeting or streaming your favorite program.Fall protection to military standardsSmall falls and shocks are no problem for this robust, structured cover. The VersaVu® Case even passes the stringent MIL-STD 810G tests* to ensure that it protects your iPad® from falls up to 1.2 feet high.Simple display of portrait and landscape formatThe patented tablet design, which can be rotated by 360°, enables a smooth and easy changeover between portrait and landscape format. You can also use the stand feature in both modes, so you can hold your video conferencing and FaceTime® calls in the most convenient position.Full access, full functionalityA full-surface, patented, shaped shell with strengthened corners provides a safe, snug fit and first-class protection. Precise slots provide full access to all ports, buttons and controls, ensuring that the camera is ready for photos or videos without removing the iPad® from its case.Easy wiping or typingThanks to its structured, anti-slip interior, you can position your iPad® at different reading or viewing angles, for viewing videos or interacting with the screen, or you can fold back the cover for easy typing.
This text is machine translated.