Add the Targus® VersaVu® Clear Case for iPad Pro® 11" (M4) to your new, colorful iPad Pro® Pro®, a case designed for protection and versatile viewing. With a shock-absorbing shell with surrounding frame and reinforced corners, as well as a protective folio case to protect the screen, the case's slim design provides military-grade fall protection (up to 1.2 meters/1.2 meters)*.
The patented 360° rotation of the VersaVu allows you to position virtually any position and smooth transition between portrait and landscape to adjust your view. Deep grooves anchor the edge for stability, and precision cut-outs allow easy access to all buttons, connectors and camera lenses. The built-in holder for the Apple Pencil® provides extra comfort and keeps it or stylus always within reach (the pencil is available separately from Apple®). And, thanks to its structural design, this case also has an audio amplifier, giving you superb sound whether you're answering a call, sitting in a meeting or streaming your favorite program.
Fall protection to military standards
Smaller drops and shocks are no problem for this robust case. The chassis has even passed the stringent MIL-STD 810G tests* to ensure it protects your iPad Pro® from falls up to 1.2 feet.
Clear coverage
You don't have to hide your colorful iPad Pro® behind the case to fully protect it. The back cover is made of clear, shock-absorbing TPU, so you can display the colors of your tablet while keeping it securely protected. It is not only protective, but also functional: The precise cut-outs allow access to all connections and ensure that the camera is accessible for photos or videos without removing them from the case.
Simple display of portrait and landscape format
The patented tablet design rotating by 360° provides for a smooth and easy change from portrait to landscape format. You can also fold out the cover and use it as a stand, so you can track your video conferencing and FaceTime® calls in the most convenient position.
This text is machine translated.