
TC-13579124 TC-E13T-VP-ST Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI TRU COMPONENTS Content: 1 pc(
Number
Highlights & Details
Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI
Our service for you
Technical specifications
- Type
TC-E13T-VP-ST
- Type
Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI
- Manufacturer part #
TC-13579124
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
23.4 mm
- Material
PP
PA66
Silica gel
- Length
51.6 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3394781 TC-13579124 TC-E13T-VP-ST Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI TRU COMPONENTS Content: 1 pc(
User & Safety Instructions
User & Safety Instructions 3394781 TC-13579124 TC-E13T-VP-ST Dust cover for E13 waterproof plug, USB 2.0, USB 3.0, RJ45, HDMI TRU COMPONENTS Content: 1 pc(






