
TC-13579128 TC-E10T-VP-ST Dust cover for E10 waterproof plug, USB Type-C® 3.0 und 3.1 TRU COMPONENTS Content: 1 pc(s)
Number
Highlights & Details
Dust cover for E10 waterproof plug, USB-C® 3.0 und 3.1
Our service for you
Technical specifications
- Type
TC-E10T-VP-ST
- Type
Dust cover for E10 waterproof plug, USB Type-C® 3.0 und 3.1
- Manufacturer part #
TC-13579128
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
18 mm
- Material
PP
PA66
Silica gel
- Length
51.6 mm
- RoHS-compliant
Yes
IP67
- Max. temperature
80 °C
- Min. temperature
-25 °C
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3394782 TC-13579128 TC-E10T-VP-ST Dust cover for E10 waterproof plug, USB Type-C® 3.0 und 3.1 TRU COMPONENTS Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3394782 TC-13579128 TC-E10T-VP-ST Dust cover for E10 waterproof plug, USB Type-C® 3.0 und 3.1 TRU COMPONENTS Content: 1 pc(s)






