
TCL Split 19412 EEC heating/cooling (range): A+ (A+++ - D)/A++ (A+++ - D) 3400 W 35 m² White

Highlights & Details
Split XA41 series 12,000 Easy Quick Connector
- Only available to business customers.
- Important: selling this product to end consumers requires written proof of the product to be installed by a certified contractor (in compliance with EU Directive 517/2014 that governs fluorinated greenhouse gases).
Technical specifications
- Product type
Split
- Type
TAC-12CHSD/TPH11 QC
- Indoor panels
1
- Operating voltage
230 V
- Cooling power
12000 BTU/h
- Heating power (W / BTU/h)
3420 W (12000 BTU/h)
- Heating power
12000 BTU/h
- Suitable for rooms up to
35 m²
- Features
Incl. remote control
Incl. heater
LED display
Timer
Quick-connect
- Air flow rate
550 m³/h
- Noise level (indoor/outdoor)
50 dB
- Noise level (outdoor)
60 dB
- Dimensions (built-in device)
777x250x201 mm
- External unit dims.
777x498x290 mm
- Weight of built-in device
8 kg
- Weight (external device)
22 kg
A++ (A+++ - D)
- Seasonal Energy Efficiency Ratio (cooling)
6.1
- COP energy efficiency class (heating)
Doesn't apply
- Energy efficiency (fridges and freezers)
Doesn't apply
- SCOP energy efficiency rating (heating, cold season)
Doesn't apply
- SCOP energy efficiency class (heating, average)
A+ (A+++ - D)
- SCOP energy efficiency rating (heating, warm season)
Doesn't apply
- Energy efficiency (fridges and freezers)
A++ (A+++ - D)
- Heating power
3420 W
195 kWh
- Coolant type
R32
- Coolant
550 kg
- Cooling power
3400 W
- GWP (kg CO2 eq.)
675
- Factory colour
White
- Cooling power (W /BTU/h)
3400 W (12000 BTU/h)
Documents & Downloads
Datasheet
Datasheet 2873030 TCL Split 19412 EEC heating/cooling (range): A+ (A+++ - D)/A++ (A+++ - D) 3400 W 35 m² White
User & Safety Instructions
User & Safety Instructions 2873030 TCL Split 19412 EEC heating/cooling (range): A+ (A+++ - D)/A++ (A+++ - D) 3400 W 35 m² White
Description
This text is machine translated.
Features
- 4 in 1 split air conditioner incl. Heat pumpRemote controlInverter technologyHidden LED displayEco functionSleep functionTimer function.Auto restart functionEven diagnostic systemActivated charcoal air intake systemIoniserWorking range cooling -15°C to 50°C.Operating range heating -15°C to 30°C.Economical heating thanks to heat pumpSimple, fast and clean installation by 5 meter TCL cooling line inclusive Installation setR32 refrigerant.Energy class cooling A++Energy class heating A+incl. super smash bros. Installation set Wi-Fi (Alexa)
Scope of delivery
- Indoor unit
- Exterior module
- Installation accessories.
- 5 m cooling line
- Remote control
- User manual.





