
TCS TÜR Control Audio Door intercom accessories Corded Loudspeaker Multicolour
EAN:
Part number:
Item no:

1/3
Number
Total (€ 172.26 / piece)
€ 172.26
plus VAT.
Only 10 Piece(s) available
Highlights & Details
TCS TÜR Control Audio Door intercom accessories Corded Loudspeaker Multicolour
- For up to 208 bell buttons
- High volume for loud
- Environments
- Detachable microphone
- Insensitive to
- Feedback
- Status display during commissioning
- And maintenance
- For mounting behind
- Front panels or letter boxes
- Suitable for individual
- Configurato
- This text is machine translated.
Technical specifications
- Product type
Door intercom accessories
- Component
Loudspeaker
- Units
16
- Transfer type
Corded
- Mounting type (interior)
Recess-mount
- Mounting type (outdoor)
Recess-mount
- Material (external)
Plastic
- Factory colour
Multicolour
- Width
68 mm
- Height
67 mm
- Depth
38 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349630 TCS TÜR Control Audio Door intercom accessories Corded Loudspeaker Multicolour
Datasheet 2349630 TCS TÜR Control Audio Door intercom accessories Corded Loudspeaker Multicolour
User & Safety Instructions
User & Safety Instructions 2349630 TCS TÜR Control Audio Door intercom accessories Corded Loudspeaker Multicolour



