
TCS TÜR Control VBVS05-SG/02 Door intercom accessories Corded Power supply unit Multicolour

Number
Highlights & Details
TCS TÜR Control VBVS05-SG/02 Door intercom accessories Corded Power supply unit Multicolour
- For audio and video systems on 1 line
- 1 TCS:BUS connection and on
- Video connection port
- Potential-free switching output
- (Normally open contact, max. load capacity 24 V DC / 1 A)
- Switchable door opener voltage
- 12 V / 50/60 Hz, max. 2 A
Technical specifications
- Product type
Door intercom accessories
- Component
Power supply unit
- Units
30
- Transfer type
Corded
- Mounting type (interior)
DIN rail
- Factory colour
Multicolour
- Width
105 mm
- Height
90 mm
- Depth
70 mm
- Weight
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2349590 TCS TÜR Control VBVS05-SG/02 Door intercom accessories Corded Power supply unit Multicolour
Datasheet 2349590 TCS TÜR Control VBVS05-SG/02 Door intercom accessories Corded Power supply unit Multicolour
User & Safety Instructions
User & Safety Instructions 2349590 TCS TÜR Control VBVS05-SG/02 Door intercom accessories Corded Power supply unit Multicolour
Description
Designed for mounting behind front panels. So can
A bell system, for example, with letter boxes upgraded
other. New features include bar-free symbols,
The door call also visual signal
This text is machine translated.



