
Number
Highlights & Details
Digital multimeter for installation in a control panel
- Operating voltage 3 V to 12 V DC
- Total mass of measuring and operating voltage is possible
- Display ±199.9
- Accuracy ±0.1 %
- Display symbols ºF, ºC, μ, m, A, V, K, M, O individually be individually selected
- BacklightingBlack
- Assembly dimensions 33 x 68 mm
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
DC voltage
DC current
- Reading range (min.)
-0.2 V
- Type
DPM962-TG
- Reading range (max.)
0.2 V
- Display technology
LCD
IP65 (on front)/IP20 (on back)
- Recess width
68 mm
- Display (counts)
1999
- Recess height
33 mm
- Operating voltage
5 V DC
9 V DC
- Dim
(L x W x H) 25 x 72 x 36 mm
- Max. operating voltage
9 V DC
- Min. operating voltage
5 V DC
- Display lighting
green
- Features
selectable units
- Recess depth
24 mm
- Factory colour
Black
- Width
72 mm
- Height
36 mm
- Length
25 mm
- Frame width
72 mm
- Frame height
0.36 cm
- Digits
1999
- Display (details)
LCD
- Assembly dimensions
33 x 68 mm
- Power supply (details)
5 V/DC (3 - 7 V) or 9 V/DC (7 - 12 V)
- Current consumption
2 mA
- Tolerance
± 0.1% (+ 1 Digit)
- Display range
0 - 1999
- Reading range
± 200 mV
Documents & Downloads
Datasheet
Datasheet 101757 TDE Instruments DPM962-TG Digital rack-mount meter ± 200 mV
User & Safety Instructions
User & Safety Instructions 101757 TDE Instruments DPM962-TG Digital rack-mount meter ± 200 mV
Conformity certificate
Conformity certificate 101757 TDE Instruments DPM962-TG Digital rack-mount meter ± 200 mV
Description
Features
- Linearity ± 1 digit
- Sampling rate 3/s (typically)
- Temperature stability 30 ppm/ °C (typical)
- Operating temperature -10 to +50 ºC
- Current consumption without backlight 2 mA
- Input impedance 100 MΩ
- Display ±199.9
- Tolerance ± 0.1 % (+1 digit)
- Full scale ±200 mV
- Data-hold
- Low-battery indicator



