
TDK B32332I6306J080 1 pc(s) MKP thin film capacitor Connector clips 30 µF 450 V AC 5 % (Ø x H) 35 mm x 93 mm Piece
Number
Highlights & Details
TDK B32332I6306J080 MKP thin film capacitor
- Engine start-up
Technical specifications
- Bolt mounting
- Packaging type
Piece
- Product type
MKP thin film capacitor
- Type
Connector clips
- Dim
(Ø x H) 35 mm x 93 mm
- Capacity (elec.)
30 µF
- Nominal voltage
450 V AC
- Tolerance ±
5 %
- Material
Polypropylene
- Connection
Type C CEE 7/16 plug 6.3 mm
- Length
93 mm
- Width
35 mm
- Height
93 mm
- (Ø)
35 mm
- Thread
M8
- Min. temperature
-25 °C
- Max. temperature
+80 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B32332I6306J080
Documents & Downloads
Datasheet
Datasheet 2475964 TDK B32332I6306J080 1 pc(s) MKP thin film capacitor Connector clips 30 µF 450 V AC 5 % (Ø x H) 35 mm x 93 mm Piece
User & Safety Instructions
User & Safety Instructions 2475964 TDK B32332I6306J080 1 pc(s) MKP thin film capacitor Connector clips 30 µF 450 V AC 5 % (Ø x H) 35 mm x 93 mm Piece
Description
Design:
Metallised polypropylene foil
Aluminum box with plastic cover
Filling material soft polyurethane resin
Features:
Self-healing properties
Low damage factor
Overpressure cut-off fuse
Safety class S2 according to IEC-60252-1(ed-2) am1
High insulation resistance.
EN 60335-1 Compliance on request
Uses:
For general sine wave applications, mainly as motor run
This text is machine translated.









