
Number
Highlights & Details
TDK B32520-C225-K MKT thin film capacitor
Our service for you
Technical specifications
- IEC climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/µs (at voltage swing USS = UN)
- Diameter d1 = 0.5 mm
- Ueff = 40 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 0.5 mm x 12 mm
- Capacity (elec.)
2.2 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
10 mm
- Width
6 mm
- Height
12 mm
- (Ø)
0.5 mm
- CS
7.5 mm
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- RoHS-compliant
Yes
- Type
B32520-C225-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
63 V DC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 501014 TDK B32520-C225-K 1 pc(s) MKT thin film capacitor Radial lead 2.2 µF 63 V DC 10 % 7.5 mm (Ø x H) 0.5 mm x 12 mm Piece
Description
Features
- Laminating technology with pitch.
