
Number
Highlights & Details
TDK B32522-C1105-K MKT thin film capacitor
Our service for you
Technical specifications
- IEC Climate category: 55/100/56
- Max. voltage edge steepness USSlt in V/µs (at rated voltage USS = UN)
- Dia. d1 = 0.5 mm
- Ueff = 63 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 0.5 mm x 10.5 mm
- Capacity (elec.)
1 µF
- Nominal voltage
100 V AC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
18 mm
- Width
5 mm
- Height
10.5 mm
- (Ø)
0.5 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- RoHS-compliant
Yes
- Type
B32522-C1105-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
voltage:100 V AC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 500869 TDK B32522-C1105-K 1 pc(s) MKT thin film capacitor Radial lead 1 µF 100 V AC 10 % 15 mm (Ø x H) 0.5 mm x 10.5 mm Piece
Description
Features
- Laminating technology with pitch.
