
TDK B32529-C154-K 1 pc(s) MKT thin film capacitor Radial lead 0.15 µF 63 V DC 10 % 5 mm (Ø x H) 0.5 mm x 6.5 mm Piece
Number
Highlights & Details
TDK B32529-C154-K MKT thin film capacitor
Our service for you
Technical specifications
- IEC climate category 55/105/56
- Max. voltage edge steepness USSlt in V/µs (at rated voltage USS = UN)
- Dia. d1 = 0.5 mm
- Ueff = 40 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 0.5 mm x 6.5 mm
- Capacity (elec.)
0.15 µF
- Nominal voltage
63 V DC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
7.2 mm
- Width
2.5 mm
- Height
6.5 mm
- (Ø)
0.5 mm
- CS
5 mm
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- RoHS-compliant
Yes
- Type
B32529-C154-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
63 V DC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 500883 TDK B32529-C154-K 1 pc(s) MKT thin film capacitor Radial lead 0.15 µF 63 V DC 10 % 5 mm (Ø x H) 0.5 mm x 6.5 mm Piece
User & Safety Instructions
User & Safety Instructions 500883 TDK B32529-C154-K 1 pc(s) MKT thin film capacitor Radial lead 0.15 µF 63 V DC 10 % 5 mm (Ø x H) 0.5 mm x 6.5 mm Piece
Description
Features
- Laminating technology with pitch.
