
Number
Total (€ 0.20 / piece)
€ 0.20
plus VAT.
14-day return policy included
Highlights & Details
TDK B32529C0105J000 PET capacitor
Our service for you
Technical specifications
- Product type
PET capacitor
- Dim
(L x W x H) 7.30 x 4.50 x 9.50 mm
- Capacity (elec.)
1.0 µF
- Nominal voltage
63 V DC
40 V AC
- Tolerance ±
5 %
- Length
7.30 mm
- Width
4.50 mm
- Height
9.50 mm
- CS
5 mm
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B32529C0105J000
Documents & Downloads
Datasheet
Datasheet 2853057 TDK B32529C0105J000 1 pc(s) PET capacitor 1.0 µF 63 V DC, 40 V AC 5 % 5 mm (L x W x H) 7.30 x 4.50 x 9.50 mm
User & Safety Instructions
User & Safety Instructions 2853057 TDK B32529C0105J000 1 pc(s) PET capacitor 1.0 µF 63 V DC, 40 V AC 5 % 5 mm (L x W x H) 7.30 x 4.50 x 9.50 mm










