
Number
Minimum order quantity: 20
Total (€ 0.07 / piece)
€ 1.40
plus VAT.
14-day return policy included
Technical specifications
- Product type
PET capacitor
- Dim
(L x W x H) 7.30 x 2.50 x 6.50 mm
- Capacity (elec.)
0.10 µF
- Nominal voltage
100 V DC
63 V AC
- Tolerance ±
5 %
- Length
7.30 mm
- Width
2.50 mm
- Height
6.50 mm
- CS
5 mm
- Max. temperature
+125 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B32529C1104J000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2853065 TDK B32529C1104J000 1 pc(s) PET capacitor 0.10 µF 100 V DC, 63 V AC 5 % 5 mm (L x W x H) 7.30 x 2.50 x 6.50 mm
User & Safety Instructions
User & Safety Instructions 2853065 TDK B32529C1104J000 1 pc(s) PET capacitor 0.10 µF 100 V DC, 63 V AC 5 % 5 mm (L x W x H) 7.30 x 2.50 x 6.50 mm










