
TDK B32560-J1104-K 1 pc(s) MKT thin film capacitor Radial lead 0.1 µF 100 V AC 10 % 7.5 mm (L x W x H) 9 x 2.5 x 4.7 mm
Number
Highlights & Details
TDK B32560-J1104-K MKT thin film capacitor
Our service for you
Technical specifications
- IEC climate category 55/105/56
- Max. voltage edge steepness Usslt in V/µs (at rated voltage Uss = UN)²
- Dia. d1 = 0.5 mm
- Ueff = 63 V/AC
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(L x W x H) 9 x 2.5 x 4.7 mm
- Capacity (elec.)
0.1 µF
- Nominal voltage
100 V AC
- Tolerance ±
10 %
- Material
Plastic
Epoxy resin
- Connection
Solder pins
- Length
9 mm
- Width
2.5 mm
- Height
4.7 mm
- CS
7.5 mm
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester)
- RoHS-compliant
Yes
- Type
B32560-J1104-K
- Reliability
(at 40 ºC): 0.5 UN 1 · 10-9/h = 2fit
- Material (details)
Plastic housing · flame-retardant (UL 94 V-0) · epoxy resin seal
- Nominal voltage (details)
voltage:100 V AC
- Dielectric
Polyethylenterephatalat (Polyester)
Documents & Downloads
Datasheet
Datasheet 501047 TDK B32560-J1104-K 1 pc(s) MKT thin film capacitor Radial lead 0.1 µF 100 V AC 10 % 7.5 mm (L x W x H) 9 x 2.5 x 4.7 mm
Description
Features
- Laminating technology with pitch.

