
TDK B32562-J6684-K 1 pc(s) MKT thin film capacitor Radial lead 0.68 µF 400 V AC 10 % 15 mm (Ø x H) 0.6 mm x 10.8 mm Piec
Number
Highlights & Details
Layer capacitor
Our service for you
Technical specifications
- IEC climate category 55/105/56
- Max. voltage edge steepness USSlt in V/µs (at rated voltage USS = UN)
- Dia. d1 = 0.6 mm
- Ueff = 200 V/AC
- Packaging type
Piece
- Product type
MKT thin film capacitor
- Type
Radial lead
- Dim
(Ø x H) 0.6 mm x 10.8 mm
- Capacity (elec.)
0.68 µF
- Nominal voltage
400 V AC
- Tolerance ±
10 %
- Material
Polyester
- Connection
Solder pins
- Length
16.5 mm
- Width
8.9 mm
- Height
10.8 mm
- (Ø)
0.6 mm
- CS
15 mm
- Min. temperature
-55 °C
- Max. temperature
100 °C
- Content
1 pc(s)
- Dielectric
Polyethylene terephthalate (polyester) without sheath
- RoHS-compliant
Yes
- Type
B32562-J6684-K
- Reliability
(bei 40 °C, 0.5 UN) 2 x 10-9/h = 2fit
- Nominal voltage (details)
400 V AC
- Dielectric
Polyethylenterephthalat (Polyester) ohne Umhüllung
Documents & Downloads
Datasheet
Datasheet 500771 TDK B32562-J6684-K 1 pc(s) MKT thin film capacitor Radial lead 0.68 µF 400 V AC 10 % 15 mm (Ø x H) 0.6 mm x 10.8 mm Piec
Description
Features
- Design standard: CECC 30401-007
