
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
TDK B32654A6105K000 Thin film capacitor
Our service for you
Technical specifications
- Product type
Thin film capacitor
- Dim
(L x W x H) 31.50 x 13.50 x 23 mm
- Capacity (elec.)
1000 nF
- Nominal voltage
630 V DC
250 V AC
- Tolerance ±
10 %
- Length
31.50 mm
- Width
13.50 mm
- Height
23 mm
- CS
27.50 mm
- Max. temperature
+110 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B32654A6105K000
Documents & Downloads
Datasheet
Datasheet 2853072 TDK B32654A6105K000 1 pc(s) Thin film capacitor 1000 nF 630 V DC, 250 V AC 10 % 27.50 mm (L x W x H) 31.50 x 13.50 x 23
User & Safety Instructions
User & Safety Instructions 2853072 TDK B32654A6105K000 1 pc(s) Thin film capacitor 1000 nF 630 V DC, 250 V AC 10 % 27.50 mm (L x W x H) 31.50 x 13.50 x 23




