
Highlights & Details
Alu-Elko B 43501
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 30 mm x 30 mm
- Capacity (elec.)
180 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
30 mm
- Content
320 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43501A9187M000
Documents & Downloads
Datasheet
Datasheet 1346015 TDK B43501A9187M000 Electrolytic capacitor Snap-in 180 µF 400 V 20 % (Ø x H) 30 mm x 30 mm 320 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346015 TDK B43501A9187M000 Electrolytic capacitor Snap-in 180 µF 400 V 20 % (Ø x H) 30 mm x 30 mm 320 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

