
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,973.95
5
3% = € 59.22
€ 1,914.73
10
5% = € 98.70
€ 1,875.25
50
10% = € 197.40
€ 1,776.55
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,973.95 / piece)
€ 1,973.95
plus VAT.
Highlights & Details
Alu-Elko B 43501
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 25 mm x 50 mm
- Capacity (elec.)
220 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
50 mm
- (Ø)
25 mm
- Content
520 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43501B5227M000
Documents & Downloads
Datasheet
Datasheet 1346030 TDK B43501B5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 50 mm 520 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346030 TDK B43501B5227M000 Electrolytic capacitor Snap-in 220 µF 450 V 20 % (Ø x H) 25 mm x 50 mm 520 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

