
Total (€ 1,318.49 / piece)
€ 1,318.49
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43504
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 22 mm x 35 mm
- Capacity (elec.)
100 µF
- Nominal voltage
420 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
22 mm
- Content
640 pc(s)
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43504A0107M000
Documents & Downloads
Datasheet
Datasheet 1346047 TDK B43504A0107M000 Electrolytic capacitor Snap-in 100 µF 420 V 20 % (Ø x H) 22 mm x 35 mm 640 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346047 TDK B43504A0107M000 Electrolytic capacitor Snap-in 100 µF 420 V 20 % (Ø x H) 22 mm x 35 mm 640 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

