
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,780.67
5
3% = € 53.42
€ 1,727.25
10
5% = € 89.03
€ 1,691.64
50
10% = € 178.06
€ 1,602.61
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,780.67 / piece)
€ 1,780.67
plus VAT.
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 35 mm x 45 mm
- Capacity (elec.)
470 µF
- Nominal voltage
420 V
- Tolerance ±
20 %
- Height
45 mm
- (Ø)
35 mm
- Content
240 pc(s)
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43504A0477M000
Documents & Downloads
Datasheet
Datasheet 1346055 TDK B43504A0477M000 Electrolytic capacitor Snap-in 470 µF 420 V 20 % (Ø x H) 35 mm x 45 mm 240 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346055 TDK B43504A0477M000 Electrolytic capacitor Snap-in 470 µF 420 V 20 % (Ø x H) 35 mm x 45 mm 240 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

