
Total (€ 1,617.65 / piece)
€ 1,617.65
plus VAT.
Highlights & Details
Alu-Elko B 43504
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 35 mm x 50 mm
- Capacity (elec.)
1500 µF
- Nominal voltage
250 V
- Tolerance ±
20 %
- Height
50 mm
- (Ø)
35 mm
- Content
240 pc(s)
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43504A2158M000
Documents & Downloads
Datasheet
Datasheet 1346058 TDK B43504A2158M000 Electrolytic capacitor Snap-in 1500 µF 250 V 20 % (Ø x H) 35 mm x 50 mm 240 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346058 TDK B43504A2158M000 Electrolytic capacitor Snap-in 1500 µF 250 V 20 % (Ø x H) 35 mm x 50 mm 240 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

