
Total (€ 2,133.61 / piece)
€ 2,133.61
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43510
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 40 mm x 70 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
70 mm
- (Ø)
40 mm
- Content
132 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43510B5108M000
Documents & Downloads
Datasheet
Datasheet 1346175 TDK B43510B5108M000 Electrolytic capacitor Snap-in 1000 µF 450 V 20 % (Ø x H) 40 mm x 70 mm 132 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346175 TDK B43510B5108M000 Electrolytic capacitor Snap-in 1000 µF 450 V 20 % (Ø x H) 40 mm x 70 mm 132 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

