
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,864.71
5
3% = € 55.95
€ 1,808.76
10
5% = € 93.24
€ 1,771.47
50
10% = € 186.47
€ 1,678.24
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,864.71 / piece)
€
Technical specifications
- Packaging type
Tray
- Type
Snap-in
- Capacity (elec.)
680 µF
- Content
240 pc(s)
- Dim
(Ø x H) 35 mm x 40 mm
- (Ø)
35 mm
- Height
40 mm
- Industrial packaging
Yes
- Material
Aluminium
- Type
B43601B9687M000
- Nominal voltage
400 V
- Tolerance ±
20 %
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Product type
Electrolytic capacitor
Documents & Downloads
Datasheet
Datasheet 1346226 TDK B43601B9687M000 Electrolytic capacitor Snap-in 680 µF 400 V 20 % (Ø x H) 35 mm x 40 mm 240 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346226 TDK B43601B9687M000 Electrolytic capacitor Snap-in 680 µF 400 V 20 % (Ø x H) 35 mm x 40 mm 240 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

