
Total (€ 2,415.97 / piece)
€ 2,415.97
plus VAT.
Highlights & Details
Alu-Elko B 43740
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 51.6 mm x 105.7 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
350 V
- Tolerance ±
20 %
- Height
105.7 mm
- (Ø)
51.6 mm
- Content
72 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A4228M000
Documents & Downloads
Datasheet
Datasheet 1346233 TDK B43740A4228M000 Electrolytic capacitor Screw-type 2200 µF 350 V 20 % (Ø x H) 51.6 mm x 105.7 mm 72 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346233 TDK B43740A4228M000 Electrolytic capacitor Screw-type 2200 µF 350 V 20 % (Ø x H) 51.6 mm x 105.7 mm 72 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

