
Total (€ 2,365.55 / piece)
€ 2,365.55
plus VAT.
14-day return policy included
Highlights & Details
Alu-Elko B 43740
Our service for you
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 51.6 mm x 118.2 mm
- Capacity (elec.)
1500 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
118.2 mm
- (Ø)
51.6 mm
- Content
72 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A5158M000
Documents & Downloads
Datasheet
Datasheet 1346241 TDK B43740A5158M000 Electrolytic capacitor Screw-type 1500 µF 450 V 20 % (Ø x H) 51.6 mm x 118.2 mm 72 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346241 TDK B43740A5158M000 Electrolytic capacitor Screw-type 1500 µF 450 V 20 % (Ø x H) 51.6 mm x 118.2 mm 72 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

